• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9512090000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 135 ° Partially insulated

1/2
Image similar
Product type
Distributor terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
135 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Piggyback spade connector

  • Orange, Silver
  • 6.3 mm x 0.8 mm
  • 0.20 mm² - 2.50 mm²

Our service for you

Technical specifications

  • Number of solder pins per pin: 2
  • Number of rows: 1
  • Touch protection according to DIN VDE 0470: IP 00
  • Mounting hole diameter 1.3 mm
  • Width 14.8 mm
  • Resistance: 1.20 mΩ
  • Height: 21.4 mm
  • Height: 17.9 mm
  • Insulation resistance ≥ 108 Ω
  • Contact surface: Tin-plated
  • Creep resistance (CTI): ≥ 600
  • Solder pin dimensions 0.8 x 1.0 mm
  • Soldering pin length 3.5 mm
  • Net weight 2.45 g
  • Depth: 9.8 mm
Product type

Distributor terminal

Factory colour

Orange

Silver

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

135°

Contact material

CuSn

Content

100 pc(s)

Manufacturer part #

9512090000

Type

PCF 10.00/02/135 3.5SN OR BX

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

No. of 2.8 mm tabs

4

No. of 6.3 mm tabs

2

Industrial packaging

Yes

Insulation material

PA

Pins

2

Cross-section range

0.20 - 2.50 mm²

Pitch

10 mm

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Temperature range

-50 °C to +100 °C °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392662 Weidmüller 9512090000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 135 ° Partially insulated

User & Safety Instructions

User & Safety Instructions 392662 Weidmüller 9512090000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 135 ° Partially insulated