• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9512260000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 48.5 x 18 x 13.43 mm
Connector colour
Yellow
Weight
2.323 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 48.5 x 18 x 13.43 mm

Connector colour

Yellow

Weight

2.323 g

Manufacturer part #

9512260000

Industrial packaging

Yes

Content

10 pc(s)

Width

18 mm

Height

13.43 mm

Length

48.5 mm

RoHS-compliant

Yes

Type

WAD 20 GE WSD

Type

WAD 20 GE WSD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392678 Weidmüller 9512260000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 392678 Weidmüller 9512260000 10 pc(s)

Description

Closing plate. W-series, cover, 48.5 x 18 mm, PA 66. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.