
Highlights & Details
Fuse terminal block
- KDKS 1EN/LLC 30-70V AC/DC
Our service for you
Technical specifications
- Product type
Fuse serial terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
4 mm
- No. of rows
2
- Factory colour
Dark beige
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
70 V
- Manufacturer part #
9908510001
- Content
50 pc(s)
- Type
KDKS 1EN/LLC 30-70V AC/DC
- Height
8 mm
- Length
76.5 mm
- RoHS-compliant
Yes
- Weight
20.694 g
- Flammability rating
UL 94 V0
- Connector colour
Dark beige
- Insulation material
Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1916609 Weidmüller 9908510001 Fuse serial terminal 4 mm Screws Dark beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1916609 Weidmüller 9908510001 Fuse serial terminal 4 mm Screws Dark beige 50 pc(s)
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







