• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9918690000 Wire cutter 150 mm Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electrician Scissors

  • SCISSOR 1K

Technical specifications

Product type

Wire cutter

Length

150 mm

Handle colour

Red

Content

1 pc(s)

Weight

110 g

Documents & Downloads

Datasheet

Datasheet 275808 Weidmüller 9918690000 Wire cutter 150 mm Red

Description

Electrician scissors with wire cutter. Handles made of shock-proof polyamide. Cutting high-gloss chrome-plated. The mechanical drive and a specifically designed cutting edge shape reduce required hand forces to a minimum.

This text is machine translated.

What kind of Scissors are you looking for?