• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AP 110 BK DIN rail casing (end piece) for DIN rail mounting 108.2 x 27.2 x 73.6 x 108.2 PA66 10 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (end piece)
Material
PA66
Width
27.2 mm
Height
73.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (end piece)

Features

for DIN rail mounting

Material

PA66

Length

108.2 mm

Width

27.2 mm

Height

73.6 mm

Dimensions

108.2 x 27.2 x 73.6 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 108.2 x 27.2 x 73.6 mm

RoHS-compliant

Yes

Depth

108.2 mm

Type

AP 110 BK

Weight

15.3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314427 Weidmüller AP 110 BK DIN rail casing (end piece) for DIN rail mounting 108.2 x 27.2 x 73.6 x 108.2 PA66 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 314427 Weidmüller AP 110 BK DIN rail casing (end piece) for DIN rail mounting 108.2 x 27.2 x 73.6 x 108.2 PA66 10 pc(s) Piece