• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AP 111 DIN rail casing (end piece) 108.2 x 27.2 x 103.6 10 pc(s)

Product type
DIN rail casing (end piece)
Width
27.2 mm
Height
103.6 mm
Content
10 pc(s)
Length
108.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Product type

DIN rail casing (end piece)

Length

108.2 mm

Width

27.2 mm

Height

103.6 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 108.2 x 27.2 x 103.6 mm

RoHS-compliant

Yes

Type

AP 111

Weight

19.103 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314396 Weidmüller AP 111 DIN rail casing (end piece) 108.2 x 27.2 x 103.6 10 pc(s)

User & Safety Instructions

User & Safety Instructions 314396 Weidmüller AP 111 DIN rail casing (end piece) 108.2 x 27.2 x 103.6 10 pc(s)