• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller APG 55 1501390000 Crimper 6 up to 240 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive: Battery-hydraulic
  • depth: 95 mm
Product type

Crimper

Manufacturer part #

1501390000

Crimp area

6 up to 240 mm²

Crimp area AWG
Crimp area (min.)

6 mm²

Crimp area (max.)

240 mm²

Length

95 mm

Width

350 mm

Height

310 mm

Weight

7100 g

Documents & Downloads

Datasheet

Datasheet 1913971 Weidmüller APG 55 1501390000 Crimper 6 up to 240 mm²

User & Safety Instructions

User & Safety Instructions 1913971 Weidmüller APG 55 1501390000 Crimper 6 up to 240 mm²