• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Weidmüller Cable 2451110730 1 pc(s)

Image similar
Product type
Cable
Rated voltage
250 V
Test current
4 A
Total no. of pins
4
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Category: 5eCoat color: Green
Product type

Cable

Rated voltage

250 V

Test current

4 A

Total no. of pins

4

Content

1 pc(s)

Number of pins

4

Length

7.3 m

IP00

Max. temperature

+90 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540988 Weidmüller Cable 2451110730 1 pc(s)