• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Weidmüller Cable 2712250500 1 pc(s)

Image similar
Product type
Cable
Rated voltage
500 V
Total no. of pins
6
Content
1 pc(s)
Core cross section (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wires: 7Coat color: Black
Product type

Cable

Rated voltage

500 V

Total no. of pins

6

Content

1 pc(s)

Core cross section (max.)

1.5 mm²

Number of pins

6

Length

5 m

IP65

Max. temperature

+80 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538036 Weidmüller Cable 2712250500 1 pc(s)