Image similar
Seal inset
with seal
slotted
waterproof
halogen-free
built-in strain relief
Adjustable sealing ring
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
-40 °C
+120 °C
IP54
IP65
IP66
6.6 g
Yes
10 pc(s)
2584790000
CABTITE BSE SML BK
Yes
halogen-free
not relevant
Datasheet 1948996 Weidmüller CABTITE BSE SML BK Seal inset with seal, slotted, waterproof, halogen-free, built-in strain relief, Adjustabl
User & Safety Instructions 1948996 Weidmüller CABTITE BSE SML BK Seal inset with seal, slotted, waterproof, halogen-free, built-in strain relief, Adjustabl