• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE FR 4-1 BK 2583490000 Frame (L x W x H) 19.6 x 81 x 70 mm Polyamide (fibreglass-reinforced) Jet black

Product type
Frame
Width
81 mm
Material
Polyamide (fibreglass-reinforced)
Height
70 mm
Length
19.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Seal: TPE
  • Mounting dimensions Width: 32 mm
  • Mounting dimensions Height: 58 mm
  • Halogen: No
  • Silicone: No
  • Diameter: 5.5 mm
  • Tightening torque: 3 Nm
Product type

Frame

Height

70 mm

Length

19.6 mm

Width

81 mm

Dim

(L x W x H) 19.6 x 81 x 70 mm

Material

Polyamide (fibreglass-reinforced)

Factory colour

Jet black

Content

1 pc(s)

Type

CABTITE FR 4-1 BK

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915427 Weidmüller CABTITE FR 4-1 BK 2583490000 Frame (L x W x H) 19.6 x 81 x 70 mm Polyamide (fibreglass-reinforced) Jet black

User & Safety Instructions

User & Safety Instructions 1915427 Weidmüller CABTITE FR 4-1 BK 2583490000 Frame (L x W x H) 19.6 x 81 x 70 mm Polyamide (fibreglass-reinforced) Jet black

What kind of Enclosure Parts are you looking for?