• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE FRFT 10/6 Cable routing frame compartimentable 1 pc(s)

Image similar
Product type
Cable routing frame
Features
compartimentable
Length
19.6 mm
Width
81 mm
Height
70 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable routing frame

Features

compartimentable

Length

19.6 mm

Width

81 mm

Height

70 mm

Dim

(L x W x H) 19.6 x 81 x 70 mm

Content

1 pc(s)

Manufacturer part #

2891480000

Type

CABTITE FRFT 10/6

RoHS-compliant

Yes

81 mm

70 mm

19.6 mm

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851923 Weidmüller CABTITE FRFT 10/6 Cable routing frame compartimentable 1 pc(s)

Description

Divisible cable entry for wires with plug.

This text is machine translated.