• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE FRFT-AD 10/6 Cable routing frame 1 pc(s)

Image similar
Product type
Cable routing frame
Content
1 pc(s)
Manufacturer part #
2891490000
Type
CABTITE FRFT-AD 10/6
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing frames (cable entry system), Cabtite (cable entry system)polyamide, glass-fiber reinforced, deep-black, 106 x 64 x 24.2 mm, -40 °C…120 °C,

Our service for you

Technical specifications

Product type

Cable routing frame

Content

1 pc(s)

Manufacturer part #

2891490000

Type

CABTITE FRFT-AD 10/6

RoHS-compliant

Yes

106 mm

64 mm

24.2 mm

9005

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851924 Weidmüller CABTITE FRFT-AD 10/6 Cable routing frame 1 pc(s)

Description

Divisible cable entry for wires with plug.

This text is machine translated.