Image similar
Seal inset
waterproof
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
(L x W x H) 17.7 x 42.8 x 42.8 mm
16 mm
17 mm
17 mm
-40 °C
+90 °C
IP54
IP65
IP66
0.03 g
Yes
10 pc(s)
2584490000
CABTITE SE 16-17 LRG GY
Yes
halogen-free
17 mm
yes
Datasheet 1949539 Weidmüller CABTITE SE 16-17 LRG GY Seal inset waterproof Mounting hole diameter 17 mm Terminal Ø (max.) 17 mm TPE (low-o
User & Safety Instructions 1949539 Weidmüller CABTITE SE 16-17 LRG GY Seal inset waterproof Mounting hole diameter 17 mm Terminal Ø (max.) 17 mm TPE (low-o