Image similar
Seal inset
slotted
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
1.75 mm
2.25 mm
-40 °C
+90 °C
IP54
IP65
IP66
6.6 g
Yes
10 pc(s)
2583390000
CABTITE SE 2 SML GY
Yes
halogen-free
2.25 mm
not relevant
Datasheet 1916924 Weidmüller CABTITE SE 2 SML GY Seal inset slotted Mounting hole diameter 2.25 mm Terminal Ø (max.) 2.25 mm TPE (low-odou
User & Safety Instructions 1916924 Weidmüller CABTITE SE 2 SML GY Seal inset slotted Mounting hole diameter 2.25 mm Terminal Ø (max.) 2.25 mm TPE (low-odou