Image similar
Seal inset
waterproof
slotted
open
with strain relief
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
(L x W x H) 17.7 x 42.8 x 42.8 mm
20 mm
21 mm
21 mm
-40 °C
+120 °C
IP54
IP65
IP66
26.9 g
Yes
10 pc(s)
2583790000
CABTITE SE 20-21 LRG BK
Yes
halogen-free
21 mm
yes
Datasheet 1916935 Weidmüller CABTITE SE 20-21 LRG BK Seal inset waterproof, slotted, open, with strain relief Mounting hole diameter 21 mm
User & Safety Instructions 1916935 Weidmüller CABTITE SE 20-21 LRG BK Seal inset waterproof, slotted, open, with strain relief Mounting hole diameter 21 mm