Image similar
Seal inset
open
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
(L x W x H) 17.7 x 42.8 x 42.8 mm
29 mm
30 mm
30 mm
-40 °C
+90 °C
IP54
IP65
IP66
19.7 g
Yes
10 pc(s)
2584380000
CABTITE SE 29-30 LRG GY
Yes
halogen-free
30 mm
yes
Datasheet 1915623 Weidmüller CABTITE SE 29-30 LRG GY Seal inset open Mounting hole diameter 30 mm Terminal Ø (max.) 30 mm TPE (low-odour t
User & Safety Instructions 1915623 Weidmüller CABTITE SE 29-30 LRG GY Seal inset open Mounting hole diameter 30 mm Terminal Ø (max.) 30 mm TPE (low-odour t