• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M BUS 4.50/05 AU/750 1248240000 Rail mount 750 mm 5 pc(s)

Product type
Rail mount
Length
750 mm
Width
21.8 mm
Factory colour
Black
Height
1.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

  • Flammability class according to UL 94: V-0
  • Contact material: AU (gold)
  • Contact surface: Gold-plated
Product type

Rail mount

Factory colour

Black

Length

750 mm

Width

21.8 mm

Height

1.7 mm

Dim

(L x W x H) 750 x 21.8 x 1.7 mm

Weight

84 g

Industrial packaging

Yes

Content

5 pc(s)

Type

CH20M BUS 4.50/05 AU/750

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320454 Weidmüller CH20M BUS 4.50/05 AU/750 1248240000 Rail mount 750 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 320454 Weidmüller CH20M BUS 4.50/05 AU/750 1248240000 Rail mount 750 mm 5 pc(s)

What kind of DIN & Mounting Rails are you looking for?