• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M17 B BK/BK DIN rail casing (base) for DIN rail mounting 107.4 x 17.5 x 109.3 x 108 Plastic 12 pc(s) Piec

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
17.5 mm
Height
109.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

for DIN rail mounting

Material

Plastic

Length

107.4 mm

Width

17.5 mm

Height

109.3 mm

Content

12 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 17.5 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M17 B BK/BK

Weight

29.858 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320611 Weidmüller CH20M17 B BK/BK DIN rail casing (base) for DIN rail mounting 107.4 x 17.5 x 109.3 x 108 Plastic 12 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 320611 Weidmüller CH20M17 B BK/BK DIN rail casing (base) for DIN rail mounting 107.4 x 17.5 x 109.3 x 108 Plastic 12 pc(s) Piec