• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 S PSCSC BL DIN rail casing (side panel) closed 105.49 x 22.5 x 22.83 x 105.5 Plastic 10 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (side panel)
Material
Plastic
Width
22.5 mm
Height
22.83 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (side panel)

Features

closed

Material

Plastic

Length

105.49 mm

Width

22.5 mm

Height

22.83 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 105.49 x 22.5 x 22.83 mm

RoHS-compliant

Yes

Depth

105.5 mm

Type

CH20M22 S PSCSC BL

Weight

9.3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284405 Weidmüller CH20M22 S PSCSC BL DIN rail casing (side panel) closed 105.49 x 22.5 x 22.83 x 105.5 Plastic 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 284405 Weidmüller CH20M22 S PSCSC BL DIN rail casing (side panel) closed 105.49 x 22.5 x 22.83 x 105.5 Plastic 10 pc(s) Piece