• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 F TYL DIN rail casing (base) closed 15.5 x 45 x 100.3 x 15.5 Plastic 30 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
45 mm
Height
100.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

closed

Material

Plastic

Length

15.5 mm

Width

45 mm

Height

100.3 mm

Content

30 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 15.5 x 45 x 100.3 mm

RoHS-compliant

Yes

Depth

15.5 mm

Type

CH20M45 F TYL

Weight

11.4 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321332 Weidmüller CH20M45 F TYL DIN rail casing (base) closed 15.5 x 45 x 100.3 x 15.5 Plastic 30 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321332 Weidmüller CH20M45 F TYL DIN rail casing (base) closed 15.5 x 45 x 100.3 x 15.5 Plastic 30 pc(s) Piece