• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 S 3P/3P BK 2010 DIN rail casing (side panel) closed, for DIN rail mounting 45 x 22.83 Plastic Black 6

Image similar
Product type
DIN rail casing (side panel)
Material
Plastic
IP rating
IP20
Width
45 mm
Height
22.83 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing (side panel)

Features

closed

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Black

Type

stackable, untreated

Pins

24

Width

45 mm

Height

22.83 mm

Content

6 pc(s)

Dim

(W x H) 45 mm x 22.83 mm

RoHS-compliant

Yes

Type

CH20M45 S 3P/3P BK 2010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537996 Weidmüller CH20M45 S 3P/3P BK 2010 DIN rail casing (side panel) closed, for DIN rail mounting 45 x 22.83 Plastic Black 6