• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 S P2SC/P2SC BL 2579670000 Universal enclosure 45.3 x 22.8 x 105.3 Plastic 6 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
Width
45.3 mm
Height
22.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

for DIN rail mounting

Material

Plastic

Width

45.3 mm

Height

22.8 mm

Content

6 pc(s)

Dim

(W x H x D) 45.3 x 22.8 x 105.3 mm

RoHS-compliant

Yes

Depth

105.3 mm

Type

CH20M45 S P2SC/P2SC BL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1949524 Weidmüller CH20M45 S P2SC/P2SC BL 2579670000 Universal enclosure 45.3 x 22.8 x 105.3 Plastic 6 pc(s) Piece

What kind of Universal Enclosures are you looking for?