• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 SET 22/22 BK/OR DIN rail casing for DIN rail mounting 45 x 113.6 x 113.6 Plastic Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing
Material
Plastic
IP rating
IP20
Width
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail casing

Features

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Black

Pins

4

Width

45 mm

Height

113.6 mm

Content

1 pc(s)

Dim

(W x H x D) 45 x 113.6 x 113.6 mm

RoHS-compliant

Yes

Depth

113.6 mm

Type

CH20M45 SET 22/22 BK/OR

UKCA

yes