• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M67 FC BK DIN rail casing (front panel) for DIN rail mounting 15.5 x 67.5 x 100.3 x 15.5 Plastic 15 pc(s)

Packaging type
Piece
Product type
DIN rail casing (front panel)
Material
Plastic
Width
67.5 mm
Height
100.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (front panel)

Features

for DIN rail mounting

Material

Plastic

Length

15.5 mm

Width

67.5 mm

Height

100.3 mm

Dimensions

15.5 x 67.5 x 100 mm

Content

15 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 15.5 x 67.5 x 100.3 mm

RoHS-compliant

Yes

Depth

15.5 mm

Type

CH20M67 FC BK

Weight

13.56 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320097 Weidmüller CH20M67 FC BK DIN rail casing (front panel) for DIN rail mounting 15.5 x 67.5 x 100.3 x 15.5 Plastic 15 pc(s)

User & Safety Instructions

User & Safety Instructions 320097 Weidmüller CH20M67 FC BK DIN rail casing (front panel) for DIN rail mounting 15.5 x 67.5 x 100.3 x 15.5 Plastic 15 pc(s)