• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 02-3 GE/SW 6 MP Ring Imprint 6 Outside diameter range 1.3 up to 3 mm 0252111520

Product type
Cable identifier
Fitting type
Cable tie
Type
CLI C 02-3 GE/SW 6 MP
Material
PVC
Series
CLI C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 200
  • Imprint: 6

Technical specifications

  • Net weight: 0.04 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 1.5 mm²
  • conductor cross-section, min.: 0.2 mm²
Type

CLI C 02-3 GE/SW 6 MP

Product type

Cable identifier

Fitting type

Cable tie

Material

PVC

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

Factory colour

Yellow

No. of markers

200

Dim

(L x W x H) 3.5 x 3.4 x 3 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

200 pc(s)

Width

3.4 mm

Height

3 mm

Length

3.5 mm

RoHS-compliant

Yes

Imprint

6

Features

UL94 flammability rating

halogen-free

Type

Numbers

Series

CableLine® CLI C

Colour-coded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277084 Weidmüller CLI C 02-3 GE/SW 6 MP Ring Imprint 6 Outside diameter range 1.3 up to 3 mm 0252111520

User & Safety Instructions

User & Safety Instructions 277084 Weidmüller CLI C 02-3 GE/SW 6 MP Ring Imprint 6 Outside diameter range 1.3 up to 3 mm 0252111520

What kind of Cable Labelling Kits are you looking for?