• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 02-3 RT/SW + CD Ring Imprint + Outside diameter range 1.3 up to 3 mm 1568241737

1/2
Product type
Ring
Imprint
+
Suitable for outside Ø (min.)
1.3 mm
Suitable for outside Ø (max.)
3 mm
Dim
(L x W x H) 3.5 x 3.4 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker cable line ® CLI C

  • No. of markers: 500
  • Imprint: +

Technical specifications

  • Net weight: 0.061 g
  • Printing color: White
  • Printing method: Hot embossed
  • Material color according to resistance code: 2
  • Orientation of imprint: Horizontal
  • Insulation diameter, max.: 3 mm
  • conductor cross-section, max.: 1.5 mm²
  • conductor cross-section, min.: 0.2 mm²
Product type

Ring

Dim

(L x W x H) 3.5 x 3.4 x 3 mm

Imprint

+

Type

Special characters

Series

CableLine® CLI C

Factory colour

Red

Material

PVC

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

500

Outside diameter range

1.3 up to 3 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1568241737

Industrial packaging

Yes

Content

500 pc(s)

Width

3.4 mm

Height

3 mm

Length

3.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 322725 Weidmüller CLI C 02-3 RT/SW + CD Ring Imprint + Outside diameter range 1.3 up to 3 mm 1568241737

User & Safety Instructions

User & Safety Instructions 322725 Weidmüller CLI C 02-3 RT/SW + CD Ring Imprint + Outside diameter range 1.3 up to 3 mm 1568241737

Description

Lead marker. 3 x 3.4 mm, PVC, soft, without cadmium, Color: red. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.

This text is machine translated.

Scope of delivery

  • roller