1/2
Image similar
CLI C 02-3 SW/WS 0 MP
Lead marker
PVC
Printable
CLI
-30 °C
+80 °C
1.3 mm
3 mm
Black
200
(L x W x H) 3.5 x 3.4 x 3 mm
Yes
Yes
200 pc(s)
3 x 3.4 mm
3.4 mm
3 mm
3.5 mm
Yes
0
UL94 flammability rating
halogen-free
Numbers
CableLine® CLI C
Yes
not relevant
Datasheet 277073 Weidmüller CLI C 02-3 SW/WS 0 MP Ring Imprint 0 Outside diameter range 1.3 up to 3 mm 0252111503
User & Safety Instructions 277073 Weidmüller CLI C 02-3 SW/WS 0 MP Ring Imprint 0 Outside diameter range 1.3 up to 3 mm 0252111503