• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-3 WS/SW ET CD Ring Imprint ET Outside diameter range 2.5 up to 5 mm 1568251053

Product type
Cable identifier
Fitting type
Slide-on
Type
CLI C 1-3 WS/SW ET CD
Material
PVC
Features
Printable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker cable line ® CLI C

  • No. of markers: 500
  • Imprint: ET

Our service for you

Technical specifications

  • Net weight: 0.088 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 9
  • Orientation of imprint: Horizontal
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Type

CLI C 1-3 WS/SW ET CD

Product type

Cable identifier

Fitting type

Slide-on

Material

PVC

Features

Printable

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Factory colour

White

No. of markers

500

Dim

(L x W x H) 5 x 4.2 x 3 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

500 pc(s)

Dimensions

3 x 4.2 mm

Width

4.2 mm

Height

3 mm

Length

5 mm

RoHS-compliant

Yes

Imprint

ET

Features

UL94 flammability rating

halogen-free

Type

Special characters

Series

CableLine® CLI C

Colour-coded

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 322781 Weidmüller CLI C 1-3 WS/SW ET CD Ring Imprint ET Outside diameter range 2.5 up to 5 mm 1568251053

User & Safety Instructions

User & Safety Instructions 322781 Weidmüller CLI C 1-3 WS/SW ET CD Ring Imprint ET Outside diameter range 2.5 up to 5 mm 1568251053

Description

Lead marker. 3 x 4.2 mm, PVC, soft, without cadmium, color: white. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.

This text is machine translated.

Scope of delivery

  • roller

What kind of Cable Labelling Kits are you looking for?