• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-6 GE/SW 06 MP Ring Imprint 6 Outside diameter range 2.5 up to 5 mm 0252711527

Product type
Ring
Imprint
6
Suitable for outside Ø (min.)
2.5 mm
Suitable for outside Ø (max.)
5 mm
Dim
(L x W x H) 5 x 4.2 x 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker cable line ® CLI C

  • No. of markers: 100
  • Imprint: 6

Our service for you

Technical specifications

  • Net weight: 0.11 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • Insulation diameter, max.: 5 mm
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Product type

Ring

Dim

(L x W x H) 5 x 4.2 x 6 mm

Imprint

6

Type

Numbers

Series

CableLine® CLI C

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

100

Outside diameter range

2.5 up to 5 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0252711527

Industrial packaging

Yes

Content

100 pc(s)

Width

4.2 mm

Height

6 mm

Length

5 mm

Other

Yellow

4.2

Other

Numbers

Medium-walled

6 m

Plastic

2.5-5 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277359 Weidmüller CLI C 1-6 GE/SW 06 MP Ring Imprint 6 Outside diameter range 2.5 up to 5 mm 0252711527

User & Safety Instructions

User & Safety Instructions 277359 Weidmüller CLI C 1-6 GE/SW 06 MP Ring Imprint 6 Outside diameter range 2.5 up to 5 mm 0252711527

Description

Lead marker. 6 x 4.2 mm, PVC, soft, without cadmium, color: yellow. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.

This text is machine translated.

Scope of delivery

  • Multi-Pack