

Ring
(L x W x H) 8 x 7 x 4 mm
3
Numbers
CableLine® CLI C
Orange
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
4 up to 10 mm
Yes
Yes
0251311512
Yes
100 pc(s)
7 mm
4 mm
8 mm
Other
Orange
7
Other
Numbers
Medium-walled
4 m
Plastic
4-10 mm
FALSE
FALSE
not relevant
Datasheet 276996 Weidmüller CLI C 2-4 OR/SW 3 MP Ring Imprint 3 Outside diameter range 4 up to 10 mm 0251311512
User & Safety Instructions 276996 Weidmüller CLI C 2-4 OR/SW 3 MP Ring Imprint 3 Outside diameter range 4 up to 10 mm 0251311512