Ring
(L x W x H) 8 x 7 x 4 mm
+
Special characters
CableLine® CLI C
Red
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
250
4 up to 10 mm
Yes
Yes
1568261737
Yes
250 pc(s)
7 mm
4 mm
8 mm
yes
Datasheet 322948 Weidmüller CLI C 2-4 RT/SW + CD Ring Imprint + Outside diameter range 4 up to 10 mm 1568261737
User & Safety Instructions 322948 Weidmüller CLI C 2-4 RT/SW + CD Ring Imprint + Outside diameter range 4 up to 10 mm 1568261737