• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 2-9 GE NE CD Ring Imprint NE Outside diameter range 4 up to 10 mm 1871971687

Product type
Ring
Imprint
NE
Suitable for outside Ø (min.)
4 mm
Suitable for outside Ø (max.)
10 mm
Dim
(L x W x H) 8 x 6.9 x 9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 125
  • Imprint: NE

Technical specifications

  • Net weight: 0.464 g
  • Material color according to resistance code: 4
  • insulation diameter, max.: 10 mm
  • conductor cross-section, max.: 16 mm²
  • conductor cross-section, min.: 2.5 mm²
Product type

Ring

Dim

(L x W x H) 8 x 6.9 x 9 mm

Imprint

NE

Type

Blank

Series

CableLine® CLI C

Suitable for

CableLine® CLI C

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

10 mm

Min. temperature

-30 °C

Max. temperature

+60 °C

Features

UL94 flammability rating

halogen-free

No. of markers

125

Outside diameter range

4 up to 10 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1871971687

Industrial packaging

Yes

Content

125 pc(s)

Width

6.9 mm

Height

9 mm

Length

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 362740 Weidmüller CLI C 2-9 GE NE CD Ring Imprint NE Outside diameter range 4 up to 10 mm 1871971687

User & Safety Instructions

User & Safety Instructions 362740 Weidmüller CLI C 2-9 GE NE CD Ring Imprint NE Outside diameter range 4 up to 10 mm 1871971687