CLI C 3-6 GE/SW K MP
Cable identifier
Slide-on
11 mm
6 mm
11 x 6 mm
PVC
CLI C
-30 °C
+80 °C
8 mm
16 mm
No
Yellow
20
(L x W x H) 17 x 11 x 6 mm
Yes
Yes
20 pc(s)
6 x 11 mm
11 mm
6 mm
17 mm
Yes
K
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
yes
Datasheet 277507 Weidmüller CLI C 3-6 GE/SW K MP Ring Imprint K Outside diameter range 8 up to 16 mm 0253411657
User & Safety Instructions 277507 Weidmüller CLI C 3-6 GE/SW K MP Ring Imprint K Outside diameter range 8 up to 16 mm 0253411657