• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI O 10-3 GE/SW H MP Pre-printed cable marker Imprint H Outside diameter range 2 up to 3 mm 0648001651

1/2
Product type
Pre-printed cable marker
Imprint
H
Suitable for outside Ø (min.)
2 mm
Suitable for outside Ø (max.)
3 mm
Dim
(L x W x H) 4 x 4 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 200
  • Imprint: H

Technical specifications

  • Net weight: 0.03 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 1.5 mm²
  • conductor cross-section, min.: 0.4 mm²
Product type

Pre-printed cable marker

Dim

(L x W x H) 4 x 4 x 3 mm

Imprint

H

Type

Letters

Series

CableLine® CLI O

Suitable for

CableLine® CLI O

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

2 mm

Suitable for outside Ø (max.)

3 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

Labels per sheet

200

No. of markers

200

Outside diameter range

2 up to 3 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0648001651

Industrial packaging

Yes

Content

200 pc(s)

Width

4 mm

Height

3 mm

Length

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 279396 Weidmüller CLI O 10-3 GE/SW H MP Pre-printed cable marker Imprint H Outside diameter range 2 up to 3 mm 0648001651

User & Safety Instructions

User & Safety Instructions 279396 Weidmüller CLI O 10-3 GE/SW H MP Pre-printed cable marker Imprint H Outside diameter range 2 up to 3 mm 0648001651

Description

CLI O-lead marker are already connected
Cables installed and are ideal for retrofitting
From existing systems.

This text is machine translated.