• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI O 20-3 GE/SW Ä MP Pre-printed cable marker Imprint Ä Outside diameter range 3 up to 4 mm 0648101697

1/2
Product type
Pre-printed cable marker
Imprint
Ä
Suitable for outside Ø (min.)
3 mm
Suitable for outside Ø (max.)
4 mm
Dim
(L x W x H) 5 x 5.5 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 200
  • Imprint: Ä

Our service for you

Technical specifications

  • Net weight: 0.045 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of imprint: Horizontal
  • conductor cross-section, max.: 3 mm²
  • conductor cross-section, min.: 1.5 mm²
Product type

Pre-printed cable marker

Dim

(L x W x H) 5 x 5.5 x 3 mm

Imprint

Ä

Type

Letters

Series

CableLine® CLI O

Suitable for

CableLine® CLI O

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

3 mm

Suitable for outside Ø (max.)

4 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

200

Outside diameter range

3 up to 4 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0648101697

Industrial packaging

Yes

Content

200 pc(s)

Width

5.5 mm

Height

3 mm

Length

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279474 Weidmüller CLI O 20-3 GE/SW Ä MP Pre-printed cable marker Imprint Ä Outside diameter range 3 up to 4 mm 0648101697

User & Safety Instructions

User & Safety Instructions 279474 Weidmüller CLI O 20-3 GE/SW Ä MP Pre-printed cable marker Imprint Ä Outside diameter range 3 up to 4 mm 0648101697

Description

CLI O-lead marker are already connected
Cables installed and are ideal for retrofitting
From existing systems.

This text is machine translated.