• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI O 30-3 GE/SW 2 MP Pre-printed cable marker Imprint 2 Outside diameter range 4 up to 5 mm 0648201508

1/2
Product type
Pre-printed cable marker
Imprint
2
Suitable for outside Ø (min.)
4 mm
Suitable for outside Ø (max.)
5 mm
Dim
(L x W x H) 6 x 6 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 200
  • Imprint: 2

Technical specifications

  • Net weight: 0.04 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 3 mm²
Product type

Pre-printed cable marker

Dim

(L x W x H) 6 x 6 x 3 mm

Imprint

2

Type

Numbers

Series

CableLine® CLI O

Suitable for

CableLine® CLI O

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

200

Outside diameter range

4 up to 5 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0648201508

Industrial packaging

Yes

Content

200 pc(s)

Width

6 mm

Height

3 mm

Length

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 279490 Weidmüller CLI O 30-3 GE/SW 2 MP Pre-printed cable marker Imprint 2 Outside diameter range 4 up to 5 mm 0648201508

User & Safety Instructions

User & Safety Instructions 279490 Weidmüller CLI O 30-3 GE/SW 2 MP Pre-printed cable marker Imprint 2 Outside diameter range 4 up to 5 mm 0648201508

Description

CLI O-lead marker are already connected
Cables installed and are ideal for retrofitting
From existing systems.

This text is machine translated.