• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI R 02-3 VI/SW 7 Ring Imprint 7 Outside diameter range 1.3 up to 3 mm 0560001524

Product type
Ring
Imprint
7
Suitable for outside Ø (min.)
1.3 mm
Suitable for outside Ø (max.)
3 mm
Dim
(L x W x H) 4 x 3.4 x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker with mounting pin cable line ® CLI C

  • No. of markers: 10
  • Imprint: 7

Our service for you

Technical specifications

  • Net weight: 1.4 g
  • Printing color: White
  • Printing method: Hot embossed
  • Material color according to resistance code: 7
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 1.5 mm²
  • conductor cross-section, min.: 0.2 mm²
  • Number of each mandrel: 25
Product type

Ring

Dim

(L x W x H) 4 x 3.4 x 3 mm

Imprint

7

Type

Numbers

Series

CableLine® CLI R

Factory colour

Violet

Material

PVC

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

10

Outside diameter range

1.3 up to 3 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

0560001524

Industrial packaging

Yes

Content

250 pc(s)

Width

3.4 mm

Height

3 mm

Length

4 mm

Documents & Downloads

Datasheet

Datasheet 279112 Weidmüller CLI R 02-3 VI/SW 7 Ring Imprint 7 Outside diameter range 1.3 up to 3 mm 0560001524

User & Safety Instructions

User & Safety Instructions 279112 Weidmüller CLI R 02-3 VI/SW 7 Ring Imprint 7 Outside diameter range 1.3 up to 3 mm 0560001524

Description

Mounting pin. Lead marker, 3 x 3.4 mm, PVC, soft, without cadmium, color: violet. The Weidmüller product range of conductor and kabelmarkierern offers users solutions for the most diverse applications. The application area ranges from narrow conductors through cables with large outer diameters. The set contains, among other things, combination systems with individual signs, transparent sleeves, heat shrink tubing and marker, which can be attached with cable ties.

This text is machine translated.

Scope of delivery

  • 10 x mounting pin each with 25 markers