• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Weidmüller Connector set RockStar® HDC HP 1328070000 1 pc(s)

Image similar
Product type
Connector set
Connection
Crimp
Features
powder-painted
Series
RockStar® HDC HP
Rated voltage
4000 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Net weight: 6036 g
  • Flammability class V-0
  • Mounting dimensions width 210 mm
  • Mounting dimensions height 170 mm
  • Mounting bracket material: Stainless steel, stainless steel
  • Material locking element: Stainless steel, stainless steel
  • Stripping length, rated connection 30 mm
Product type

Connector set

Features

powder-painted

Series

RockStar® HDC HP

Connection

Crimp

Rated voltage

4000 V

Test current

550 A

Case material

Aluminium, die cast

Total no. of pins

3

Content

1 pc(s)

Core cross section (max.)

120 mm²

Number of pins

3

Width

84.5 mm

Height

270.5 mm

Length

244 mm

IP68

Max. temperature

+120 °C

Min. temperature

-50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242215 Weidmüller Connector set RockStar® HDC HP 1328070000 1 pc(s)