• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPER 4U Z GER 2676320000 Crimper Ferrules 0.5 up to 4 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press form: Trapezoid crimping
Product type

Crimper

Manufacturer part #

2676320000

Range of uses

Ferrules

Crimp area

0.5 up to 4 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

4 mm²

Length

30 mm

Width

200 mm

Height

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538100 Weidmüller CRIMPER 4U Z GER 2676320000 Crimper Ferrules 0.5 up to 4 mm²