Plug-in relay
DRM570615L/4CO/115V AC
115 V AC
92 V AC
monostable, 1 coil
4340 Ω
4 change-overs
AgNi + 0.15 μm Au
250 V AC
5 A
1250 VA
120 W
5.5 mm
Jack connector
20 ms
20 x 106 circuits
IP20
-40 °C
+55 °C
36.6 g
Transparent
21 mm
27.4 mm
35.7 mm
(W x H x D) 21 x 27.4 x 35.7 mm
Yes
20 pc(s)
Yes
yes
Datasheet 391053 Weidmüller DRM570615L/4CO/115V AC Plug-in relay 115 V AC 5 A 4 change-overs 20 pc(s)
User & Safety Instructions 391053 Weidmüller DRM570615L/4CO/115V AC Plug-in relay 115 V AC 5 A 4 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.