• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Enclosure light WIL-450-W-XXXX-5.0U-S White 16.5 W 1260 lm 40 ° 24 V DC (L x W x H) 40 x 450 x 8 mm 1 pc(s)

Image similar
Product type
Enclosure light
Operating voltage
24 V DC
Power
16.5 W
Colour temperature type
6500 K
Luminous flux (Φ)
1260 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light intensity 3470 cd
  • Illumination intensity 435 lux
  • Durability 60000 h
  • Mounting type: Screw mounting
  • Hole spacing 435 mm
  • Impact strength: IK05
  • Cable material: PURE
  • Material end caps: Die-cast zinc, nickel-plated
Product type

Enclosure light

Type

WIL-450-W-XXXX-5.0U-S

LED features

dimmable

Operating voltage

24 V DC

Operating current

0.65 A

16.5 W

Factory colour

White

Colour temperature type

6500 K

Luminous flux (Φ)

1260 lm

Radiation angle

40°

LEDs

84

Lead length

5 m

Connection

Open end cable

Material

Aluminium

IP67

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

40 mm

Width

450 mm

Height

8 mm

Dim

(L x W x H) 40 x 450 x 8 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1947508 Weidmüller Enclosure light WIL-450-W-XXXX-5.0U-S White 16.5 W 1260 lm 40 ° 24 V DC (L x W x H) 40 x 450 x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1947508 Weidmüller Enclosure light WIL-450-W-XXXX-5.0U-S White 16.5 W 1260 lm 40 ° 24 V DC (L x W x H) 40 x 450 x 8 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.