• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 WM 10/70 1500870000 Crimp inset Spade terminals 10 up to 70 mm² Suitable for brand (pliers) Weidmül

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 7/5
  • Crimp cross section Copper: 10/70 Crimp type/profile: WM-Crimp
Product type

Crimp inset

Manufacturer part #

1500870000

Range of uses

Spade terminals

Crimp area (min.)

10 mm²

Crimp area (max.)

70 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

129 g

Suitable for

Weidmüller

Crimp area

10 up to 70 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240506 Weidmüller ES EPG 45 WM 10/70 1500870000 Crimp inset Spade terminals 10 up to 70 mm² Suitable for brand (pliers) Weidmül

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.