• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1496030000 KWN-M10/-70 90 Crimp cable lug 90 ° M10 70 mm² Hole Ø: 10.5 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M10
Hole Ø
10.5 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.20 / piece)
€ 105.00
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Hole Ø: 10.5 mm
  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • Weight: 5.06 g
  • Outer diameter Shaft (D3): 16.5 mm
  • Flange width (b): 24 mm
  • Inner diameter Shaft (D1): 12 mm
  • Shaft length (a): 20 mm
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M10

Hole Ø

10.5 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1496030000

Insulation type

Not insulated

Length

22.8 mm

RoHS-compliant

Yes

Type

KWN-M10/-70 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913803 Weidmüller 1496030000 KWN-M10/-70 90 Crimp cable lug 90 ° M10 70 mm² Hole Ø: 10.5 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913803 Weidmüller 1496030000 KWN-M10/-70 90 Crimp cable lug 90 ° M10 70 mm² Hole Ø: 10.5 mm 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)