• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON PA CG 2WAY 8564100000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
2
No. of splitters
2-way
Configuration
Single
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard splitter

  • FBCon PA CG 2way

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

2

Configuration

Single

Type

FBCON PA CG 2WAY

Trunk line

No

No. of splitters

2-way

Status indicator

No LED

Connection

Spring-loaded terminal

Width

64 mm

Length

98 mm

IP66

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

Spring-loaded terminal

Weight

355 g

Manufacturer part #

8564100000

Factory colour

Grey

Content

1 pc(s)

Height

37 mm

Features

EX series compatibility

64

37 mm

FALSE

DC

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

None

None

FALSE

IP66

None

FALSE

FALSE

FALSE

TRUE

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258159 Weidmüller FBCON PA CG 2WAY 8564100000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 258159 Weidmüller FBCON PA CG 2WAY 8564100000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

Description

Standard Distributor. 2-way distributor, IP66. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.