• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON PA CG/M12 4WAY LIMITER 2617200000 Splitter module Profibus PA standard splitter with current limiter 1

Product type
Splitter module
No. of signal spaces
4
No. of splitters
4-way
Type
FBCON PA CG/M12 4WAY LIMITER
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Splitter module

No. of signal spaces

4

Type

FBCON PA CG/M12 4WAY LIMITER

Trunk line

No

No. of splitters

4-way

Connection

M12 socket

Width

125 mm

Length

34 mm

IP66

Connector type (distribution boxes)

M12 socket

Case material

Aluminium

Manufacturer part #

2617200000

Content

1 pc(s)

Features

Current limiter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748585 Weidmüller FBCON PA CG/M12 4WAY LIMITER 2617200000 Splitter module Profibus PA standard splitter with current limiter 1

User & Safety Instructions

User & Safety Instructions 3748585 Weidmüller FBCON PA CG/M12 4WAY LIMITER 2617200000 Splitter module Profibus PA standard splitter with current limiter 1

Description

Field bus distributor for coupling field devices or sensors. The connection is made via spur lines. The communication and the device power is routed via a common 2-wire line.

This text is machine translated.