• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON SS CG 1WAY 8703430000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
1-way
Configuration
Single
Type
FBCON SS CG 1WAY
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard splitter

  • FBCon SS CG1 way

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Configuration

Single

Type

FBCON SS CG 1WAY

Trunk line

No

No. of splitters

1-way

Status indicator

No LED

Connection

Spring-loaded terminal

Width

58 mm

Length

64 mm

IP66

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

Spring-loaded terminal

Case material

Stainless steel

Weight

451 g

Manufacturer part #

8703430000

Factory colour

Stainless steel

Content

1 pc(s)

Height

36 mm

Features

EX series compatibility

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258230 Weidmüller FBCON SS CG 1WAY 8703430000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 258230 Weidmüller FBCON SS CG 1WAY 8703430000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece

Description

Standard Distributor. 1-way distributor, IP66. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.