• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FP ENC DR07 110 3C A 2633750000 DIN rail Slotted hole Steel 110 mm 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail
Length
110 mm
Width
35 mm
Features
Slotted hole
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Center hole spacing 100 mm
Packaging type

Piece

Product type

DIN rail

Features

Slotted hole

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

110 mm

Width

35 mm

Height

35 mm

Dim

(L x W x H) 110 x 35 x 35 mm

Content

5 pc(s)

Type

FP ENC DR07 110 3C A

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542081 Weidmüller FP ENC DR07 110 3C A 2633750000 DIN rail Slotted hole Steel 110 mm 5 pc(s) Piece

What kind of DIN & Mounting Rails are you looking for?