• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GH MCZUE1.5/UE BL 1667 2463200000 Base 6 x 62.8 Blue 100 pc(s)

Product type
Base
IP rating
IP20
Width
6 mm
Content
100 pc(s)
Features
closed
for DIN rail mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Base

Features

closed

for DIN rail mounting

IP20

Factory colour

Blue

Type

can be stacked

Width

6 mm

Content

100 pc(s)

Dim

(W x D) 6 mm x 62.8 mm

Depth

62.8 mm

Type

GH MCZUE1.5/UE BL 1667

Documents & Downloads

Datasheet

Datasheet 3750157 Weidmüller GH MCZUE1.5/UE BL 1667 2463200000 Base 6 x 62.8 Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3750157 Weidmüller GH MCZUE1.5/UE BL 1667 2463200000 Base 6 x 62.8 Blue 100 pc(s)

Description

Open miniature housing in series terminal format with 5 tension spring connections.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.