• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller GWDR M16-PO Sealing Polyethylene (PE) (Ø x H) 20 mm x 150 mm 50 pc(s)

Product type
Sealing
Material
Polyethylene (PE)
Min. temperature
-30 °C
Max. temperature
+90 °C
Length
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

  • Sealing ring Diameter: 20 mm
  • Thread lead: 1.5 mm
  • Inside diameter D2: 16 mm
  • Thickness: 2 mm
  • Screw connection: Metric
Product type

Sealing

Min. temperature

-30 °C

Max. temperature

+90 °C

Length

5 mm

Width

100 mm

Height

150 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 150 mm

Weight

0.17 g

Thread size

M16

Material

Polyethylene (PE)

Industrial packaging

Yes

Content

50 pc(s)

Type

GWDR M16-PO

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194009 Weidmüller GWDR M16-PO Sealing Polyethylene (PE) (Ø x H) 20 mm x 150 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 194009 Weidmüller GWDR M16-PO Sealing Polyethylene (PE) (Ø x H) 20 mm x 150 mm 50 pc(s)

What kind of Case Accessories (Misc.) are you looking for?